Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 163-7177
- Mfr. Part No.:
- 870135375006
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7177
- Mfr. Part No.:
- 870135375006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 390μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 600 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.5 mm | |
| Height | 12.5mm | |
| Series | WCAP-PTHT | |
| Length | 12.5mm | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 6.1A | |
| Diameter | 10mm | |
| Automotive Standard | No | |
| Leakage Current | 624μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 390μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 600 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.5 mm | ||
Height 12.5mm | ||
Series WCAP-PTHT | ||
Length 12.5mm | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 6.1A | ||
Diameter 10mm | ||
Automotive Standard No | ||
Leakage Current 624μA | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTHT Capacitor Series 125°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHT Series are high temperature polymer electrolytic capacitors
Low ESR at high frequency range
Operating temperature: -55°C to +125°C
Load life of 2000h @ +125°C
Wave soldering is recommended
Related links
- Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 220 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 270 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 16V dc
