Wurth Elektronik 390 μF Through Hole Polymer Capacitor, 6.3V dc

Subtotal (1 box of 800 units)*

€428.00

(exc. VAT)

€526.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +€0.535€428.00

*price indicative

RS Stock No.:
163-7180
Mfr. Part No.:
870235174001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

390μF

Voltage

6.3V dc

Mount Type

Through Hole

Package/Case

800

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 8 mm

Series

WCAP-PT5H

Length

8mm

Height

8mm

Minimum Operating Temperature

-55°C

Ripple Current

6.1A

Leakage Current

491.4μA

Lifetime

5000 h

Dissipation Factor

8%

Automotive Standard

No

Diameter

8mm

COO (Country of Origin):
CN

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:

High permissible ripple current due to lower ESR at high frequency range

Higher long term stability and expected life

No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range

Operating temperature: -55°C to +105°C

Long life product series with 5000h

Load life of 5000h @ +105°C

Wave soldering is recommended

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy