Nichicon 270 μF Through Hole Polymer Capacitor, 10V dc
- RS Stock No.:
- 165-3941
- Mfr. Part No.:
- PLS1A271MDO1
- Manufacturer:
- Nichicon
Subtotal (1 box of 200 units)*
€130.20
(exc. VAT)
€160.20
(inc. VAT)
Last RS stock
- Final 1,600 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €0.651 | €130.20 |
*price indicative
- RS Stock No.:
- 165-3941
- Mfr. Part No.:
- PLS1A271MDO1
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Length | 12mm | |
| Series | LS | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 4.9A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Diameter | 8mm | |
| Dissipation Factor | 8% | |
| Leakage Current | 540μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Length 12mm | ||
Series LS | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Ripple Current 4.9A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Diameter 8mm | ||
Dissipation Factor 8% | ||
Leakage Current 540μA | ||
- COO (Country of Origin):
- CN
LS Series Solid Electrolytic Radial
Solid Radial 105°C
Related links
- Nichicon 270 μF Through Hole Polymer Capacitor, 10V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 10V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 10V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 10V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 10V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 10V dc
- Panasonic 270 μF Surface Polymer Capacitor, 10V dc
- Wurth Elektronik 270 μF Surface Polymer Capacitor, 10V dc
