KEMET 330 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 170-0038
- Mfr. Part No.:
- A750KK337M1CAAE014
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 1000 more to save €31.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€105.50
(exc. VAT)
€130.00
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | €0.211 | €105.50 | - |
| 1000 - 2500 | €0.18 | €90.00 | €31.00 |
| 3000 - 4500 | €0.164 | €82.00 | €141.00 |
| 5000 - 9500 | €0.16 | €80.00 | €255.00 |
| 10000 + | €0.156 | €78.00 | €550.00 |
*price indicative
- RS Stock No.:
- 170-0038
- Mfr. Part No.:
- A750KK337M1CAAE014
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 8 mm | |
| Series | A750 | |
| Height | 8mm | |
| Depth | 8mm | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Ripple Current | 5A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1.056mA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 8 mm | ||
Series A750 | ||
Height 8mm | ||
Depth 8mm | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Ripple Current 5A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1.056mA | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
KEMET A750 Series
The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours
Applications
A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 330 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Polymer Capacitor, 16V dc
