Panasonic 220 μF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 172-3778
- Mfr. Part No.:
- 4SEP220M
- Manufacturer:
- Panasonic
Subtotal (1 box of 200 units)*
€196.40
(exc. VAT)
€241.60
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €0.982 | €196.40 |
*price indicative
- RS Stock No.:
- 172-3778
- Mfr. Part No.:
- 4SEP220M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 4V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 7 mm | |
| Length | 7mm | |
| Series | SEP | |
| Height | 7mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.56A | |
| Leakage Current | 440μA | |
| Dissipation Factor | 12% | |
| Diameter | 8mm | |
| Lifetime | 3000 h | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 4V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 7 mm | ||
Length 7mm | ||
Series SEP | ||
Height 7mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.56A | ||
Leakage Current 440μA | ||
Dissipation Factor 12% | ||
Diameter 8mm | ||
Lifetime 3000 h | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 220 μF Through Hole Polymer Capacitor, 4V dc
- KEMET 150 μF Surface Polymer Capacitor, 4V dc
- Panasonic 680 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 820 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 330μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 4V dc
- Panasonic 1.2mF Through Hole Polymer Capacitor, 4V dc
- Nichicon 560μF Through Hole Polymer Capacitor, 4V dc
