KEMET 33 μF Surface Polymer Capacitor, 25V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-1832
Mfr. Part No.:
T591D336M025ATE060
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

33μF

Voltage

25V dc

Mount Type

Surface

Package/Case

D

Polarity

Polar

Lead Pitch

3.8mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Length

7.3mm

Series

T591

Height

2.8mm

Depth

4.3mm

Electrolyte Type

Solid

Lifetime

2000 h

Automotive Standard

AEC-Q200

Dissipation Factor

10%

Leakage Current

82.5μA

Ripple Current

2.74A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

KEMET T591 (125°C)


KEMET T591 Polymer Electrolytic Capacitors offer ultra low ESR and high capacitance in harsh environmental conditions where high temperature and humidity are a concern. The KEMET KO-CAP series has a long operational life and high reliability up to 500 hours with 85°C/85% RH load, and a stable performance afterwards. The T591 series has a conductive polymer cathode and combines the benefits of a low ESR multilayer ceramic with the volumetric efficiency of Tantalum and the high capacitance of aluminium electrolytic into one single surface mount capacitor.

Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.

Features and Benefits:

High reliability

Ultra low ESR

Polymer Technology

Improved capacitance retention at high frequencies

Operating temperature of -55°C to 125°C

Full compliance with AEC–Q200 Qualification Test Plan (T598)

Qualification plans based on AEC–Q200 with 85°C/85% RH load specification limited to 500 hours (T591)

Halogen-free epoxy/RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy