Nichicon 39 μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 173-3325
- Mfr. Part No.:
- PCX1E390MCL1GS
- Manufacturer:
- Nichicon
Subtotal (1 reel of 1000 units)*
€809.00
(exc. VAT)
€995.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.809 | €809.00 |
*price indicative
- RS Stock No.:
- 173-3325
- Mfr. Part No.:
- PCX1E390MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Electrolytic, Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 39μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Length | 7mm | |
| Height | 6.9mm | |
| Series | CX | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 3000 h | |
| Diameter | 8mm | |
| Ripple Current | 480mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 195μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Electrolytic, Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 39μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Length 7mm | ||
Height 6.9mm | ||
Series CX | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 3000 h | ||
Diameter 8mm | ||
Ripple Current 480mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 195μA | ||
Dissipation Factor 12% | ||
CX Series
Nichicon CX Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 2000 hours. The CX series capacitors offer a high temperature range, high voltage, low ESR, and high ripple current. The CX series design makes them suitable for applications including motherboards and automobile infotainment systems.
High reliability
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Related links
- Nichicon 39 μF Surface Mount Polymer Capacitor, 25 V dc
- Nichicon 220 μF Surface Mount Polymer Capacitor, 25 V dc
- Nichicon 330 μF Surface Mount Polymer Capacitor, 25 V dc
- Nichicon 100 μF Surface Mount Polymer Capacitor, 25 V dc
- AVX 33 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25 V dc
