KEMET 220 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-4816
- Mfr. Part No.:
- A750BG227M0JAAE020
- Manufacturer:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-4816
- Mfr. Part No.:
- A750BG227M0JAAE020
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 7 mm | |
| Length | 7.7mm | |
| Series | A750 | |
| Depth | 7mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 2.5A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 280μA | |
| Dissipation Factor | 12% | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 7 mm | ||
Length 7.7mm | ||
Series A750 | ||
Depth 7mm | ||
Electrolyte Type Solid | ||
Ripple Current 2.5A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 280μA | ||
Dissipation Factor 12% | ||
Diameter 5mm | ||
- COO (Country of Origin):
- CN
KEMET A750 Series
The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Through-hole form factor
Ultra-low impedance
High-ripple current
105°C/2,000 hours
Applications
A750 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 220 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 6.3V dc
- CHEMI-CON 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 2mF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 6.3V dc
