KEMET 33 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 179-3182
- Mfr. Part No.:
- T525B336M016ATE070
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-3182
- Mfr. Part No.:
- T525B336M016ATE070
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33 μF | |
| Mount Type | Surface | |
| Product Type | Polymer Capacitor | |
| Voltage | 16 V dc | |
| Automotive Standard | No | |
| Depth | 2.8 mm | |
| Dimensions | 3.5 x 2.8 x 2 mm | |
| Dissipation Factor | 8 % | |
| Electrolyte Type | Solid | |
| Height | 2 mm | |
| Lead Pitch | 1.9 mm | |
| Leakage Current | 52.8 μA | |
| Length | 3.5 mm | |
| Lifetime | 2000 h | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Ripple Current | 1.3 A | |
| Series | T525 | |
| Technology | Polymer | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33 μF | ||
Mount Type Surface | ||
Product Type Polymer Capacitor | ||
Voltage 16 V dc | ||
Automotive Standard No | ||
Depth 2.8 mm | ||
Dimensions 3.5 x 2.8 x 2 mm | ||
Dissipation Factor 8 % | ||
Electrolyte Type Solid | ||
Height 2 mm | ||
Lead Pitch 1.9 mm | ||
Leakage Current 52.8 μA | ||
Length 3.5 mm | ||
Lifetime 2000 h | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Ripple Current 1.3 A | ||
Series T525 | ||
Technology Polymer | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
Benefits
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Related links
- KEMET 33 μF Surface Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Polymer Capacitor, 16V dc
- KEMET 47 μF Surface Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Polymer Capacitor, 16V dc
- KEMET 150 μF Surface Polymer Capacitor, 16V dc
- KEMET 22 μF Surface Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Polymer Capacitor, 16V dc
