KEMET 47 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 187-7410
- Mfr. Part No.:
- T521W476M016ATE045
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 50 more to save €21.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.66
(exc. VAT)
€13.11
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.132 | €10.66 | - |
| 50 - 95 | €1.712 | €8.56 | €21.00 |
| 100 - 245 | €1.294 | €6.47 | €83.80 |
| 250 - 495 | €1.23 | €6.15 | €225.50 |
| 500 + | €0.972 | €4.86 | €580.00 |
*price indicative
- RS Stock No.:
- 187-7410
- Mfr. Part No.:
- T521W476M016ATE045
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-15 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.4 mm | |
| Height | 1.4mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | T521 | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Ripple Current | 2.38A | |
| Leakage Current | 75.2μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 7343-15 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.4 mm | ||
Height 1.4mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series T521 | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
Ripple Current 2.38A | ||
Leakage Current 75.2μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 47 μF Surface Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Polymer Capacitor, 16V dc
- Panasonic 47 μF Surface Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Polymer Capacitor, 16V dc
- KEMET 150 μF Surface Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Polymer Capacitor, 16V dc
