KEMET 56 μF Through Hole Polymer Capacitor, 80V dc
- RS Stock No.:
- 179-7202
- Mfr. Part No.:
- A759MS566M1KAAE045
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€321.00
(exc. VAT)
€394.75
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | €1.284 | €321.00 | - |
| 500 + | €1.249 | €312.25 | 2% |
*price indicative
- RS Stock No.:
- 179-7202
- Mfr. Part No.:
- A759MS566M1KAAE045
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 56μF | |
| Voltage | 80V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12 mm | |
| Height | 12mm | |
| Length | 31mm | |
| Series | A759 | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Diameter | 10mm | |
| Leakage Current | 672μA | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Ripple Current | 2.63A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 56μF | ||
Voltage 80V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12 mm | ||
Height 12mm | ||
Length 31mm | ||
Series A759 | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Diameter 10mm | ||
Leakage Current 672μA | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Ripple Current 2.63A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A759 is ideally suited for industrial and commercial applications.
Applications
Typical applications include long life LED drivers,
professional power amplifiers and industrial power supplies.
Benefits
Through-hole form factor
High voltage
Low impedance
High ripple current
125°C/2,000 hours
Related links
- KEMET 56 μF Through Hole Polymer Capacitor, 80V dc
- Vishay 33 μF Surface Polymer Capacitor, 80V dc
- Panasonic 47 μF Aluminium Polymer Capacitor 80V dc, Surface
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 80V dc
- Wurth Elektronik 1 μF Surface Aluminium Polymer Capacitor, 80V dc
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 80V dc
- Panasonic 10 μF Capacitor 80V dc, Surface - EEEFK1K100L
- TDK 8200 μF Capacitor 80V dc, Snap-in - B41231A0828M060
