KYOCERA AVX 10 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 181-9951
- Mfr. Part No.:
- TCJA106M010R0200
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 2000 units)*
€526.00
(exc. VAT)
€646.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.263 | €526.00 |
*price indicative
- RS Stock No.:
- 181-9951
- Mfr. Part No.:
- TCJA106M010R0200
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 1206 | |
| Polarity | Polar | |
| Lead Pitch | 1.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | TCJ | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Leakage Current | 10μA | |
| Minimum Operating Temperature | 25°C | |
| Dissipation Factor | 6% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 1206 | ||
Polarity Polar | ||
Lead Pitch 1.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series TCJ | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Leakage Current 10μA | ||
Minimum Operating Temperature 25°C | ||
Dissipation Factor 6% | ||
Lifetime 2000 h | ||
AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 17 SMD case sizes with J-lead terminations, maximum operating temperature up to 125 degrees Celsius. polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x re flow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
19 case sizes available
Typical Applications
Smart phone
Tablets
Notebook
LCD TV
Power supplies
Related links
- KYOCERA AVX 10 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 220 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 22 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 150 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 33 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 68 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Surface Polymer Capacitor, 10V dc
