KYOCERA AVX 150 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 186-4708
- Mfr. Part No.:
- TCQD157M010R0025E
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 500 units)*
€483.50
(exc. VAT)
€594.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.967 | €483.50 |
*price indicative
- RS Stock No.:
- 186-4708
- Mfr. Part No.:
- TCQD157M010R0025E
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Series | TCQ | |
| Height | 2.9mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 150μA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Polarity Polar | ||
Lead Pitch 4.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Series TCQ | ||
Height 2.9mm | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 150μA | ||
Lifetime 2000 h | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- CZ
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability to address the reliability requirements of automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level -55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x reflow 260°C compatible
Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Related links
- KYOCERA AVX 150 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 10 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 47 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 220 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 22 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 33 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 68 μF Surface Polymer Capacitor, 10V dc
- KYOCERA AVX 4.7 μF Surface Polymer Capacitor, 10V dc
