KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 181-9955
- Mfr. Part No.:
- TCJD227M004R0012
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3500)
€987.00
(exc. VAT)
€1,214.01
(inc. VAT)
- RS Stock No.:
- 181-9955
- Mfr. Part No.:
- TCJD227M004R0012
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Capacitance | 220µF | |
| Voltage | 4V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | 2917 (7343-31) | |
| Equivalent Series Resistance | 12mΩ | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TCJ | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Leakage Current | 88 μA | |
| Minimum Operating Temperature | +25°C | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Capacitance 220µF | ||
Voltage 4V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case 2917 (7343-31) | ||
Equivalent Series Resistance 12mΩ | ||
Lead Pitch 4.4mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TCJ | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Leakage Current 88 μA | ||
Minimum Operating Temperature +25°C | ||
Dissipation Factor 6% | ||
AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 17 SMD case sizes with J-lead terminations, maximum operating temperature up to 125 degrees Celsius. polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x re flow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
19 case sizes available
Typical Applications
Smart phone
Tablets
Notebook
LCD TV
Power supplies
Benign failure mode under recommended use conditions
Lower ESR
3x re flow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
19 case sizes available
Typical Applications
Smart phone
Tablets
Notebook
LCD TV
Power supplies
Related links
- KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 4V dc
- Nichicon 150μF Surface Mount Polymer Capacitor, 4V dc
- NIC Components 330μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 33 μF Surface Polymer Capacitor, 4V dc
- KYOCERA AVX 470 μF Surface Polymer Capacitor, 4V dc
- KYOCERA AVX 100 μF Surface Polymer Capacitor, 4V dc

