Nichicon 150μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 165-3775
- Mfr. Part No.:
- PCS0G151MCL1GS
- Manufacturer:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3775
- Mfr. Part No.:
- PCS0G151MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 150µF | |
| Voltage | 4V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 25mΩ | |
| Lead Pitch | 1.6mm | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 6mm | |
| Dimensions | 5 (Dia) x 6mm | |
| Series | CS | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Lifetime | 5000h | |
| Leakage Current | 120 μA | |
| Diameter | 5mm | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 2.2A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 150µF | ||
Voltage 4V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 25mΩ | ||
Lead Pitch 1.6mm | ||
Tolerance ±20% | ||
Length 6mm | ||
Maximum Operating Temperature +105°C | ||
Height 6mm | ||
Dimensions 5 (Dia) x 6mm | ||
Series CS | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Lifetime 5000h | ||
Leakage Current 120 μA | ||
Diameter 5mm | ||
Dissipation Factor 0.12% | ||
Ripple Current 2.2A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Related links
- Nichicon 150μF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 4V dc
- NIC Components 330μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX 220μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 150 μF Surface Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Polymer Capacitor, 4V dc
