KYOCERA AVX 100 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 181-9997
- Mfr. Part No.:
- TCQD107M010R0025E
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-9997
- Mfr. Part No.:
- TCQD107M010R0025E
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Height | 2.9mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | TCQ | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | 25°C | |
| Leakage Current | 100μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 6% | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Package/Case 2917 | ||
Polarity Polar | ||
Lead Pitch 4.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Height 2.9mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series TCQ | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature 25°C | ||
Leakage Current 100μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 6% | ||
Lifetime 2000 h | ||
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Related links
- KYOCERA AVX
- KYOCERA AVX 150 μF Polymer Capacitor, 6.3 V dc
- KYOCERA AVX 15 μF Surface Mount, 16 V dc
- KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 4V dc
- KYOCERA AVX Multilayer Organic Capacitor MLOC Polymer 1.3 pF 250 V 0.1 pF 0603
- KYOCERA AVX Multilayer Organic Capacitor MLOC Polymer 1.3 pF 250 V dc 0.1 pF 0603
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
