KYOCERA AVX 150 μF Polymer Capacitor, 6.3V dc

Get a bulk buy discount

Add 2000 more to save €42.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€800.00

(exc. VAT)

€980.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.80€800.00-
2000 - 2000€0.779€779.00€42.00
3000 +€0.76€760.00€120.00

*price indicative

RS Stock No.:
171-0437
Mfr. Part No.:
TCJW157M006R0070
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

150μF

Voltage

6.3V dc

Package/Case

6032-15

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6 x 3.2 x 1.5 mm

Series

TCJ

Depth

3.2mm

Height

1.5mm

Length

6mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

90μA

Dissipation Factor

6%

TCJ Series


Tantalum chip capacitors with a conductive polymer electrode

Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors

Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment

Suitable for power management systems with operating temperatures up to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy