Panasonic 560 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 184-6156
- Mfr. Part No.:
- 16SEPG560M
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 600 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€187.20
(exc. VAT)
€230.20
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 400 | €0.936 | €187.20 | - |
| 600 - 800 | €0.877 | €175.40 | 6% |
| 1000 + | €0.819 | €163.80 | 12% |
*price indicative
- RS Stock No.:
- 184-6156
- Mfr. Part No.:
- 16SEPG560M
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12.9 mm | |
| Series | SEPG | |
| Height | 12.9mm | |
| Length | 12.9mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Ripple Current | 6.1A | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1.792mA | |
| Diameter | 8mm | |
| Lifetime | 5000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12.9 mm | ||
Series SEPG | ||
Height 12.9mm | ||
Length 12.9mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Ripple Current 6.1A | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1.792mA | ||
Diameter 8mm | ||
Lifetime 5000 h | ||
- COO (Country of Origin):
- JP
High ripple current (6100 mA.r.m.s. max.)
RoHS compliance, Halogen free
Related links
- Panasonic 560 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 560 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 100μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1.8 mF Through Hole Polymer Capacitor, 16V dc
