KYOCERA AVX 15 μF Surface Polymer Capacitor, 25V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-4714
Mfr. Part No.:
TCQD156M025R0070E
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

15μF

Voltage

25V dc

Mount Type

Surface

Package/Case

2917

Polarity

Polar

Lead Pitch

4.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.9 mm

Series

TCQ

Depth

4.3mm

Length

7.3mm

Height

2.9mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

37.5μA

Lifetime

2000 h

Dissipation Factor

6%

Automotive Standard

AEC-Q200

COO (Country of Origin):
CZ
AVX’s TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability to address the reliability requirements of automotive applications.

Conductive polymer electrode

Benign failure mode under recommended use conditions

Robust design for automotive applications

Humidity 85°C/85%RH, Vr, 1000 hours

Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level -55 to +125°C operation temperature

Full voltage range: 4-50V

DCL 0.1 CV

3x reflow 260°C compatible

Applications

DC/DC converters

Telecommunications (Coupling/Decoupling)

Industrial & Special

Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy