KYOCERA AVX 1 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 171-0447
- Mfr. Part No.:
- TCJP105M025R0500
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 2500 units)*
€1,875.00
(exc. VAT)
€2,300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.75 | €1,875.00 |
*price indicative
- RS Stock No.:
- 171-0447
- Mfr. Part No.:
- TCJP105M025R0500
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 2012-15 | |
| Polarity | Bipolar | |
| Lead Pitch | 850μm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 2.05 x 1.35 x 1.5 mm | |
| Depth | 1.35mm | |
| Series | TCJ | |
| Length | 2.05mm | |
| Height | 1.5mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 2.5μA | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 2012-15 | ||
Polarity Bipolar | ||
Lead Pitch 850μm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 2.05 x 1.35 x 1.5 mm | ||
Depth 1.35mm | ||
Series TCJ | ||
Length 2.05mm | ||
Height 1.5mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 2.5μA | ||
Dissipation Factor 6% | ||
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Related links
- KYOCERA AVX 1 μF Surface Polymer Capacitor, 25V dc
- KYOCERA AVX 15 μF Surface Polymer Capacitor, 25V dc
- KYOCERA AVX 100 μF Surface Polymer Capacitor, 25V dc
- AVX 47 μF Surface Polymer Capacitor, 25V dc
- AVX 22 μF Surface Polymer Capacitor, 25V dc
- AVX 33 μF Surface Polymer Capacitor, 25V dc
- AVX 15 μF Surface Polymer Capacitor, 25V dc
- AVX 100 μF Surface Polymer Capacitor, 25V dc
