Nichicon 270 μF Surface Polymer Capacitor, 35V dc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€277.50

(exc. VAT)

€341.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500€0.555€277.50
1000 +€0.527€263.50

*price indicative

RS Stock No.:
187-2195
Mfr. Part No.:
GYA1V271MCQ1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

270μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10.3 x 10.3 x 10.3 mm

Length

10.3mm

Series

YA

Height

10.3mm

Depth

10.3mm

Electrolyte Type

Hybrid

Lifetime

4000 h

Leakage Current

94.5μA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

0.12%

Ripple Current

2A

Diameter

10mm

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 4000 hours at 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy