Nichicon 270 μF Surface Polymer Capacitor, 35V dc

Bulk discount available
View bulk pricing options

Subtotal (500 units, on reels of 500)*

€254.50

(exc. VAT)

€313.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
500 - 500€0.509€254.50
1000 +€0.488€244.00

*price indicative

RS Stock No.:
187-2196
Mfr. Part No.:
GYB1V271MCQ1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

270μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

4.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10.3 x 10.3 x 10.3 mm

Length

10.3mm

Series

YB

Height

10.3mm

Depth

10.3mm

Electrolyte Type

Hybrid

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Automotive Standard

No

Diameter

10mm

Lifetime

10000 h

Leakage Current

94.5μA

Ripple Current

2.5A

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 10000 hours at 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy