Nichicon 33 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-2198
- Mfr. Part No.:
- GYA1H330MCQ1GS
- Manufacturer:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-2198
- Mfr. Part No.:
- GYA1H330MCQ1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.6 x 6.6 x 7.7 mm | |
| Length | 6.6mm | |
| Series | YA | |
| Depth | 6.6mm | |
| Height | 7.7mm | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 1% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 16.5μA | |
| Lifetime | 4000 h | |
| Diameter | 6.3mm | |
| Automotive Standard | No | |
| Ripple Current | 1.1A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 2.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.6 x 6.6 x 7.7 mm | ||
Length 6.6mm | ||
Series YA | ||
Depth 6.6mm | ||
Height 7.7mm | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 1% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 16.5μA | ||
Lifetime 4000 h | ||
Diameter 6.3mm | ||
Automotive Standard No | ||
Ripple Current 1.1A | ||
- COO (Country of Origin):
- JP
High Reliability, Low ESR,High ripple current
Long life of 4000 hours at 125°C
Related links
- Nichicon 33 μF Surface Polymer Capacitor, 50V dc
- Nichicon 22 μF Surface Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Polymer Capacitor, 50V dc
- KEMET 10 μF Surface Polymer Capacitor, 50V dc
- KEMET 18 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 15 μF Surface Polymer Capacitor, 50V dc
- KYOCERA AVX 10 μF Surface Polymer Capacitor, 50V dc
- Nichicon 100 μF Surface Polymer Capacitor, 50V dc
