Nichicon 47 μF Surface Polymer Capacitor, 35V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.52

(exc. VAT)

€5.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€4.52€0.452
5 - 9€3.84€0.384
10 - 24€3.38€0.338
25 - 49€2.95€0.295
50 +€2.72€0.272

*price indicative

Packaging Options:
RS Stock No.:
187-2261
Mfr. Part No.:
GYA1V470MCQ1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

47μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

2.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.6 x 6.6 x 5.8 mm

Depth

6.6mm

Series

YA

Height

5.8mm

Length

6.6mm

Electrolyte Type

Hybrid

Leakage Current

16.45μA

Ripple Current

900mA

Automotive Standard

No

Lifetime

4000 h

Diameter

6.3mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 4000 hours at 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy