Nichicon 47 μF Surface Polymer Capacitor, 35V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
187-2341
Mfr. Part No.:
GYB1V470MCQ1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

35V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

2.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.6 x 6.6 x 5.8 mm

Depth

6.6mm

Series

YB

Height

5.8mm

Length

6.6mm

Electrolyte Type

Hybrid

Diameter

6.3mm

Minimum Operating Temperature

-55°C

Ripple Current

1.3A

Lifetime

10000 h

Automotive Standard

No

Leakage Current

16.45μA

Dissipation Factor

12%

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 10000 hours at 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy