Nichicon 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-2376
- Mfr. Part No.:
- PCJ0J471MCL1GS
- Manufacturer:
- Nichicon
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
Last RS stock
- Final 60 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.46 | €1.692 | - |
| 5 - 9 | €7.96 | €1.592 | 5% |
| 10 - 19 | €7.44 | €1.488 | 12% |
| 20 - 49 | €6.94 | €1.388 | 17% |
| 50 + | €6.31 | €1.262 | 25% |
*price indicative
- RS Stock No.:
- 187-2376
- Mfr. Part No.:
- PCJ0J471MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer, Electrolytic | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.3 x 8.3 x 7.9 mm | |
| Series | CJ | |
| Length | 8.3mm | |
| Height | 7.9mm | |
| Depth | 8.3mm | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Lifetime | 2000 h | |
| Leakage Current | 592μA | |
| Ripple Current | 3.95A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer, Electrolytic | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.3 x 8.3 x 7.9 mm | ||
Series CJ | ||
Length 8.3mm | ||
Height 7.9mm | ||
Depth 8.3mm | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Lifetime 2000 h | ||
Leakage Current 592μA | ||
Ripple Current 3.95A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Low ESR, Higher Capacitance, High ripple current
Load life of 2000 hours at 105°C
SMD type : Lead free reflow soldering condition at 260°C peak correspondence
Related links
- Nichicon 470 μF Surface Polymer Capacitor, 6.3V dc
- CHEMI-CON 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Capacitor 6.3V dc, Surface Solder
- KEMET 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 2.2 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1.2 mF Surface Polymer Capacitor, 6.3V dc
