CHEMI-CON 470 μF Surface Polymer Capacitor, 6.3V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2706
Mfr. Part No.:
APXE6R3ARA471MH80G
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

6.3V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 7.7 mm

Length

7.7mm

Series

NP-CAP PXE

Height

7.7mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

3.95A

Leakage Current

592μA

Diameter

8mm

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

12%

COO (Country of Origin):
JP

NP-CAP PXE Series


Super low ESR, impedance and high heat resistance using conductive polymer as an electrolyte. Suitable for DC-DC converters, voltage regulators and decoupling applications. Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy