KEMET 330 μF Surface Polymer Capacitor, 6.3V dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
187-7058
Mfr. Part No.:
T520V337M006ATE040
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

7343-19

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.8 mm

Series

T520

Length

7.3mm

Depth

4.3mm

Height

1.8mm

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

2000 h

Leakage Current

207.9μA

Dissipation Factor

10%

Ripple Current

2.2A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy