CHEMI-CON 330 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 170-0477
- Mfr. Part No.:
- APXE6R3ARA331MF80G
- Manufacturer:
- CHEMI-CON
Subtotal (1 reel of 900 units)*
€446.40
(exc. VAT)
€549.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | €0.496 | €446.40 |
*price indicative
- RS Stock No.:
- 170-0477
- Mfr. Part No.:
- APXE6R3ARA331MF80G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.9mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 7.7 mm | |
| Length | 7.7mm | |
| Height | 7.7mm | |
| Series | NP-CAP PXE | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 6.3mm | |
| Ripple Current | 3.47A | |
| Leakage Current | 415μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.9mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 7.7 mm | ||
Length 7.7mm | ||
Height 7.7mm | ||
Series NP-CAP PXE | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 6.3mm | ||
Ripple Current 3.47A | ||
Leakage Current 415μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
NP-CAP PXE Series
Super low ESR, impedance and high heat resistance using conductive polymer as an electrolyte. Suitable for DC-DC converters, voltage regulators and decoupling applications. Halogen Free
Related links
- CHEMI-CON 330 μF Surface Polymer Capacitor, 6.3V dc
- CHEMI-CON 100 μF Surface Polymer Capacitor, 6.3V dc
- CHEMI-CON 470 μF Surface Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Polymer Capacitor, 6.3V dc
- AVX 330 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc
- KYOCERA AVX 330 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 330 μF Surface Polymer Capacitor, 6.3V dc
