KEMET 10 μF Surface Polymer Capacitor, 50V dc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€6,690.00

(exc. VAT)

€8,230.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500€13.38€6,690.00
1000 +€13.046€6,523.00

*price indicative

RS Stock No.:
187-7157
Mfr. Part No.:
T540D106M050AH6710
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

10μF

Voltage

50V dc

Mount Type

Surface

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 2.8 mm

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Series

T540

Electrolyte Type

Solid

Leakage Current

50μA

Automotive Standard

No

Ripple Current

1.342A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Lifetime

2000 h

Non Compliant

COO (Country of Origin):
US
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of Aluminium electrolytic, and the volumetric efficiency.

B, C, and D failure rates available

100% accelerated steady state aging

High frequency capacitance retention

Improved humidity capability 85°C/85% RH, 1.0 VR (in black colour epoxy) available

Very low ESR values down to 5 mΩ

Surge current testing options

Volumetrically efficient

KEMET's KO-CAP Reliability Assessment method

Applications

Typical applications include decoupling , filtering and hold-up in defense and aerospace applications that require low ESR or a benign failure mode.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy