KEMET 22 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 187-7464
- Mfr. Part No.:
- T543X226M050ATE040
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.18
(exc. VAT)
€13.75
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €11.18 |
| 25 - 49 | €10.21 |
| 50 - 99 | €10.00 |
| 100 - 249 | €9.13 |
| 250 + | €7.84 |
*price indicative
- RS Stock No.:
- 187-7464
- Mfr. Part No.:
- T543X226M050ATE040
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 22μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Depth | 4.3mm | |
| Series | T543 | |
| Height | 4mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 110μA | |
| Lifetime | 2000 h | |
| Ripple Current | 2.485A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 22μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Depth 4.3mm | ||
Series T543 | ||
Height 4mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 110μA | ||
Lifetime 2000 h | ||
Ripple Current 2.485A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Extremely low ESR
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Tape & Reel standard packaging
Volumetrically efficient
Surge options at 25°C and −55°C/+85°C
Halogen-free epoxy
Applications
Applications include DC/DC converters, switch mode and point of load power supply, radar pulse capacitor, and telecommunications (mobilephone and base station).Other general applications included coupling and filtering in
applications requiring low ESR or a benign failure mode.
Related links
- KEMET 22 μF Surface Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Polymer Capacitor, 50V dc
- Nichicon 22 μF Surface Polymer Capacitor, 50V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 50V dc
- KEMET 18 μF Surface Polymer Capacitor, 50V dc
- KEMET 10 μF Surface Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Polymer Capacitor, 50V dc
- Nichicon 33 μF Surface Polymer Capacitor, 50V dc
