KEMET 47 μF Surface Polymer Capacitor, 35V dc

Subtotal (1 reel of 500 units)*

€4,699.00

(exc. VAT)

€5,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€9.398€4,699.00

*price indicative

RS Stock No.:
187-7163
Mfr. Part No.:
T541X476M035AH6510
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

35V dc

Mount Type

Surface

Package/Case

7343-43

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 4 mm

Depth

4.3mm

Height

4mm

Series

T541

Length

7.3mm

Electrolyte Type

Solid

Dissipation Factor

10%

Automotive Standard

No

Lifetime

2000 h

Leakage Current

165μA

Ripple Current

2.121A

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
US
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of Aluminium electrolytic, and the volumetric efficiency.

B, C, and D failure rates available

100% accelerated steady state aging

High frequency capacitance retention

Improved humidity capability 85°C/85% RH, 1.0 VR (in black colour epoxy) available

Very low ESR values down to 5 mΩ

Surge current testing options

Volumetrically efficient

KEMET's KO-CAP Reliability Assessment method

Applications

Typical applications include decoupling , filtering and hold-up in defense and aerospace applications that require low ESR or a benign failure mode.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy