KEMET 10 μF Surface Polymer Capacitor, 35V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
187-7217
Mfr. Part No.:
T521B106M035ATE200
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

10μF

Voltage

35V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Length

3.5mm

Series

T521

Depth

2.8mm

Height

1.9mm

Electrolyte Type

Solid

Ripple Current

1A

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

8%

Lifetime

2000 h

Leakage Current

35μA

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy