KEMET 6.8 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 187-7397
- Mfr. Part No.:
- T521D685M063ATE075
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 25 more to save €13.50
View bulk pricing optionsSubtotal (1 unit)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €5.26 | - |
| 25 - 49 | €4.72 | €13.50 |
| 50 - 99 | €4.64 | €31.00 |
| 100 - 249 | €3.61 | €165.00 |
| 250 + | €3.53 | €432.50 |
*price indicative
- RS Stock No.:
- 187-7397
- Mfr. Part No.:
- T521D685M063ATE075
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 6.8μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Length | 7.3mm | |
| Series | T521 | |
| Height | 2.8mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.05A | |
| Leakage Current | 42.8μA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 6.8μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Length 7.3mm | ||
Series T521 | ||
Height 2.8mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.05A | ||
Leakage Current 42.8μA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- US
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 6.8 μF Surface Polymer Capacitor, 63V dc
- KEMET 1 μF Surface Polymer Capacitor, 63V dc
- KEMET 15 μF Surface Polymer Capacitor, 63V dc
- KEMET 4.7 μF Surface Polymer Capacitor, 63V dc
- KEMET 22 μF Surface Polymer Capacitor, 63V dc
- Nichicon 33 μF Surface Polymer Capacitor, 63V dc
- Nichicon 10 μF Surface Polymer Capacitor, 63V dc
- Nichicon 56 μF Surface Polymer Capacitor, 63V dc
