Nichicon 33 μF Surface Polymer Capacitor, 63V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
187-2267
Mfr. Part No.:
GYB1J330MCQ1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

33μF

Voltage

63V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8.3 x 8.3 x 10.3 mm

Series

YB

Length

8.3mm

Height

10.3mm

Depth

8.3mm

Electrolyte Type

Hybrid

Lifetime

10000 h

Diameter

8mm

Leakage Current

20.79μA

Ripple Current

1.6A

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Automotive Standard

No

COO (Country of Origin):
JP
High Reliability, Low ESR,High ripple current

Long life of 10000 hours at 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy