Wurth Elektronik 22 μF Surface Polymer Capacitor, 50V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.50

(exc. VAT)

€3.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 251 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€2.50
50 - 99€2.34
100 - 199€2.08
200 +€1.76

*price indicative

Packaging Options:
RS Stock No.:
257-5713
Mfr. Part No.:
875075755002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

50V dc

Mount Type

Surface

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

WCAP-PSLC

Length

11.7mm

Ripple Current

1.8A

Leakage Current

220μA

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

The Wurth Elektronik aluminium polymer capacitor with ultra high permissible ripple current and the operating temperature of -55°C to +105°C. It is used in low ripple voltage at the switching converter, filtering, smoothing, coupling at high-end power supply, industrial computer, charger, digital set-top box.

Mounting style is of v chip SMT

Capacitance tolerance is ±20 %

Capacitance Value is 22 μF

Low ESR over high frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy