KEMET 10 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 187-7606
- Mfr. Part No.:
- T598D106M035ATE120
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
Last RS stock
- Final 36 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.865 | €3.73 |
| 10 - 48 | €1.515 | €3.03 |
| 50 - 98 | €1.485 | €2.97 |
| 100 - 248 | €1.10 | €2.20 |
| 250 + | €1.085 | €2.17 |
*price indicative
- RS Stock No.:
- 187-7606
- Mfr. Part No.:
- T598D106M035ATE120
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 10μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Length | 7.3mm | |
| Series | T598 | |
| Electrolyte Type | Solid | |
| Leakage Current | 35μA | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Ripple Current | 1.94A | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 10μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Length 7.3mm | ||
Series T598 | ||
Electrolyte Type Solid | ||
Leakage Current 35μA | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Ripple Current 1.94A | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Ultra low ESR
Tape & Reel standard packaging
Halogen-free epoxy
Applications
Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
Related links
- KEMET 10 μF Surface Polymer Capacitor, 35V dc
- KEMET 47 μF Surface Polymer Capacitor, 35V dc
- KEMET 33 μF Surface Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Polymer Capacitor, 35V dc
- AVX 4.7 μF Surface Polymer Capacitor, 35V dc
- KEMET 22 μF Surface Polymer Capacitor, 35V dc
- KEMET 3.3 μF Surface Polymer Capacitor, 35V dc
- KEMET 4.7 μF Surface Polymer Capacitor, 35V dc
