Panasonic 270 μF Aluminium Polymer Capacitor 35V dc, Surface
- RS Stock No.:
- 210-6011
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
In Stock
- Plus 1,802 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | €1.535 | €3.07 |
| 10 - 48 | €1.155 | €2.31 |
| 50 - 98 | €1.025 | €2.05 |
| 100 - 248 | €0.885 | €1.77 |
| 250 + | €0.79 | €1.58 |
*price indicative
- RS Stock No.:
- 210-6011
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 4000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 94.5μA | |
| Ripple Current | 3.5A | |
| Series | ZT | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 3.1mm | ||
Lifetime 4000 h | ||
Tolerance ±20 % | ||
Leakage Current 94.5μA | ||
Ripple Current 3.5A | ||
Series ZT | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 25 V and capacitance of 270 uF with 125 °C maximum temperature range. It provides high safety with Compact design. It has ESR Value 16 mOhm with over all dimensions of 10x10.2 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
