Nichicon 220 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 243-7204
- Mfr. Part No.:
- PCR1V221MCL1GS
- Manufacturer:
- Nichicon
Subtotal (1 reel of 400 units)*
€642.80
(exc. VAT)
€790.80
(inc. VAT)
In Stock
- Plus 800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | €1.607 | €642.80 |
*price indicative
- RS Stock No.:
- 243-7204
- Mfr. Part No.:
- PCR1V221MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer, Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 x 12 mm | |
| Height | 8.3mm | |
| Depth | 8.3mm | |
| Series | PCR | |
| Length | 11.9mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 0.08% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.3A | |
| Leakage Current | 231μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer, Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 x 12 mm | ||
Height 8.3mm | ||
Depth 8.3mm | ||
Series PCR | ||
Length 11.9mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 0.08% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.3A | ||
Leakage Current 231μA | ||
- COO (Country of Origin):
- JP
The Nichicon's PCR series is chip type polymer capacitor have high reliability, low ESR and provides high ripple current, high voltage.
High reliability, High voltage (to 80V)
Low ESR, High ripple current
Long life of 4000 hours at 125°C
SMD type : Lead free reflow soldering condition at 260°C peak complete correspondence
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
ESR after
Related links
- Nichicon 220 μF Surface Polymer Capacitor, 35V
- KEMET 220 μF Surface Polymer Capacitor, 35V
- KEMET 270 μF Surface Polymer Capacitor, 35V
- Panasonic 39 μF Surface Polymer Capacitor, 35V
- Panasonic 330 μF Surface Polymer Capacitor, 35V
- KEMET 100 μF Surface Polymer Capacitor, 35V
- CHEMI-CON 150 μF Surface Polymer Capacitor, 35V
- AVX 2.2 μF Surface Polymer Capacitor, 35V dc
