AVX 2.2 μF Surface Polymer Capacitor, 35V dc

Get a bulk buy discount

Add 100 more to save €9.40

View bulk pricing options

Subtotal (1 tape of 10 units)*

€5.19

(exc. VAT)

€6.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.519€5.19-
100 - 490€0.425€4.25€9.40
500 +€0.34€3.40€89.50

*price indicative

Packaging Options:
RS Stock No.:
249-0375
Mfr. Part No.:
TCJB225M035R0200E
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

2.2μF

Voltage

35V dc

Mount Type

Surface

Package/Case

1210

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Length

3.5mm

Series

TCJ

Height

1.9mm

Electrolyte Type

Solid

Leakage Current

7.7μA

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy