Nichicon 560 μF Surface Mount Polymer Capacitor, 6.3V
- RS Stock No.:
- 243-7209
- Mfr. Part No.:
- RHA0J561MCN1GS
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 tape of 5 units)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.112 | €5.56 |
| 50 - 245 | €0.928 | €4.64 |
| 250 + | €0.704 | €3.52 |
*price indicative
- RS Stock No.:
- 243-7209
- Mfr. Part No.:
- RHA0J561MCN1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer, Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 6.3V | |
| Mount Type | Surface Mount | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | RHS/RHA | |
| Length | 7.7mm | |
| Electrolyte Type | Conductive Polymer Aluminium Solid | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 4500mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer, Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 6.3V | ||
Mount Type Surface Mount | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series RHS/RHA | ||
Length 7.7mm | ||
Electrolyte Type Conductive Polymer Aluminium Solid | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Dissipation Factor 0.12% | ||
Ripple Current 4500mA | ||
The Nichicon's RHA series is polymer capacitor have high capacitance, low ESR and provides high ripple current, high voltage.
Low ESR, High Capacitance, High ripple current
Load life of 2000 / 5000 hours at 105°C
SMD type : Lead free reflow soldering condition at 260°C peak correspondence
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 560 μF Surface Mount Polymer Capacitor, 6.3 V
- Nichicon 220 μF Surface Mount Polymer Capacitor, 6.3 V
- Nichicon 2.2 mF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 820 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3 V
- Panasonic 120 μF Surface Mount Polymer Capacitor, 6.3 V
