KEMET 220 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 244-0164
- Mfr. Part No.:
- A769KS227M1VLAS016
- Manufacturer:
- KEMET
Subtotal (1 reel of 400 units)*
€139.60
(exc. VAT)
€171.60
(inc. VAT)
Temporarily out of stock
- 2,400 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | €0.349 | €139.60 |
*price indicative
- RS Stock No.:
- 244-0164
- Mfr. Part No.:
- A769KS227M1VLAS016
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 220μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8.3 x 12.2 x 8 mm | |
| Series | A769 | |
| Depth | 8.3mm | |
| Length | 12.2mm | |
| Height | 8.3mm | |
| Electrolyte Type | Solid | |
| Anti Vibration | No | |
| Leakage Current | 1.54μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.7mA | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 220μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8.3 x 12.2 x 8 mm | ||
Series A769 | ||
Depth 8.3mm | ||
Length 12.2mm | ||
Height 8.3mm | ||
Electrolyte Type Solid | ||
Anti Vibration No | ||
Leakage Current 1.54μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.7mA | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
- COO (Country of Origin):
- CN
The KEMET A769 surface mount solid polymer aluminium capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra low ESR properties, is able to withstand higher ripple currents during normal operation, up to +35% when compared to A768 series.
High ripple current up to 3.6 ARMS
High temperature 125°C up to 2000 hours
Ultra low impedance
High vibration resistance up to 30 g
Surface mount form factor
RoHS compliant
Halogen free
Related links
- KEMET 220 μF Surface Polymer Capacitor, 35V
- KEMET 270 μF Surface Polymer Capacitor, 35V
- Nichicon 220 μF Surface Polymer Capacitor, 35V
- KEMET 100 μF Surface Polymer Capacitor, 35V
- Panasonic 39 μF Surface Polymer Capacitor, 35V
- Panasonic 330 μF Surface Polymer Capacitor, 35V
- CHEMI-CON 150 μF Surface Polymer Capacitor, 35V
- AVX 2.2 μF Surface Polymer Capacitor, 35V dc
