KEMET 82 μF Surface Polymer Capacitor, 50V
- RS Stock No.:
- 244-0167
- Mfr. Part No.:
- A769KS826M1HLAS013
- Manufacturer:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 244-0167
- Mfr. Part No.:
- A769KS826M1HLAS013
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Conductive Polymer Aluminium Solid | |
| Capacitance | 82μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8.3 x 12.2 x 8 mm | |
| Series | A769 | |
| Length | 12.2mm | |
| Depth | 8.3mm | |
| Height | 8.3mm | |
| Electrolyte Type | Solid | |
| Anti Vibration | No | |
| Diameter | 8mm | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.57mA | |
| Leakage Current | 820μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Conductive Polymer Aluminium Solid | ||
Capacitance 82μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8.3 x 12.2 x 8 mm | ||
Series A769 | ||
Length 12.2mm | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Electrolyte Type Solid | ||
Anti Vibration No | ||
Diameter 8mm | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.57mA | ||
Leakage Current 820μA | ||
- COO (Country of Origin):
- CN
The KEMET A769 surface mount solid polymer aluminium capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra low ESR properties, is able to withstand higher ripple currents during normal operation, up to +35% when compared to A768 series.
High ripple current up to 3.6 ARMS
High temperature 125°C up to 2000 hours
Ultra low impedance
High vibration resistance up to 30 g
Surface mount form factor
RoHS compliant
Halogen free
Related links
- KEMET 82 μF Surface Polymer Capacitor, 50V
- Nichicon 120 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 33 μF Surface Polymer Capacitor, 50V
- Nichicon 180 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 22 μF Surface Polymer Capacitor, 50V
- CHEMI-CON 47 μF Surface Polymer Capacitor, 50V
- Nichicon 33 μF Surface Polymer Capacitor, 50V dc
- KEMET 2.2 μF Surface Polymer Capacitor, 50V dc
