CHEMI-CON 33 μF Surface Polymer Capacitor, 50V

Subtotal (1 box of 900 units)*

€311.40

(exc. VAT)

€383.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
900 +€0.346€311.40

*price indicative

RS Stock No.:
251-4903
Mfr. Part No.:
HHXC500ARA330MF80G
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

33μF

Voltage

50V

Mount Type

Surface

Package/Case

F80

Lead Pitch

1.9mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 x 6.7 mm

Series

HXC

Length

7.7mm

Height

6.6mm

Depth

6.6mm

Electrolyte Type

Hybrid

Ripple Current

1.1mA

Leakage Current

3μA

Anti Vibration

Yes

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Diameter

6.3mm

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Nippon Chemi-Con HXC Hybrid Polymer Aluminum Electrolytic Capacitors provide 4000 hours operation at +125℃ and serve high frequency and harsh environment applications.This SMD type hybrid capacitor guarantees use at 125℃ and is a general-purpose product that can be used in a wide range of applications, including home appliances, industrial equipment, and automotive electronics.

High ripple current model is now available for JC5 size

High reliability and high voltage are realized by hybrid electrolyte

Endurance with ripple current 4,000 hours at 125°C

Rated voltage range 16 to 80Vdc

Capacitance range 68 to 560μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy