KEMET 100 μF Surface Polymer Capacitor, 63V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-0168
Distrelec Article No.:
304-65-464
Mfr. Part No.:
A769MS107M1JLAS018
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Conductive Polymer Aluminium Solid

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

63V

Mount Type

Surface

Package/Case

Tape & Reel

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10.3 x 12.2 x 10 mm

Depth

10.3mm

Height

10.3mm

Length

12.4mm

Series

A769

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Lifetime

2000 h

Anti Vibration

Yes

Leakage Current

1.26μA

Ripple Current

2.7mA

Minimum Operating Temperature

-55°C

Diameter

10mm

COO (Country of Origin):
CN
The KEMET A769 surface mount solid polymer aluminium capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra low ESR properties, is able to withstand higher ripple currents during normal operation, up to +35% when compared to A768 series.

High ripple current up to 3.6 ARMS

High temperature 125°C up to 2000 hours

Ultra low impedance

High vibration resistance up to 30 g

Surface mount form factor

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy