KEMET 100 μF Surface Polymer Capacitor, 63V
- RS Stock No.:
- 244-0169
- Mfr. Part No.:
- A769MS107M1JLAS018
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0169
- Mfr. Part No.:
- A769MS107M1JLAS018
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Conductive Polymer Aluminium Solid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10.3 x 12.2 x 10 mm | |
| Series | A769 | |
| Depth | 10.3mm | |
| Height | 10.3mm | |
| Length | 12.4mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 1.26μA | |
| Ripple Current | 2.7mA | |
| Anti Vibration | Yes | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Conductive Polymer Aluminium Solid | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10.3 x 12.2 x 10 mm | ||
Series A769 | ||
Depth 10.3mm | ||
Height 10.3mm | ||
Length 12.4mm | ||
Electrolyte Type Solid | ||
Leakage Current 1.26μA | ||
Ripple Current 2.7mA | ||
Anti Vibration Yes | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET A769 surface mount solid polymer aluminium capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra low ESR properties, is able to withstand higher ripple currents during normal operation, up to +35% when compared to A768 series.
High ripple current up to 3.6 ARMS
High temperature 125°C up to 2000 hours
Ultra low impedance
High vibration resistance up to 30 g
Surface mount form factor
RoHS compliant
Halogen free
Related links
- KEMET 100 μF Surface Polymer Capacitor, 63V
- KEMET 15 μF Surface Polymer Capacitor, 63V
- KEMET 10 μF Surface Polymer Capacitor, 63V
- CHEMI-CON 33 μF Surface Polymer Capacitor, 63V
- Panasonic 100 μF Surface Polymer Capacitor, 63V
- KEMET 4.7 μF Surface Polymer Capacitor, 63V
- KEMET 100 μF Surface Polymer Capacitor, 63V dc
- Panasonic 68 μF Aluminium Polymer Capacitor 63V, Surface
