KEMET 270 μF Surface Polymer Capacitor, 35V
- RS Stock No.:
- 244-0172
- Mfr. Part No.:
- A781MS277M1VLAS022
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0172
- Mfr. Part No.:
- A781MS277M1VLAS022
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 270μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 10.3 x 12.2 x 10 mm | |
| Depth | 10.3mm | |
| Length | 12.2mm | |
| Series | A781 | |
| Height | 10.3mm | |
| Electrolyte Type | Solid | |
| Anti Vibration | Yes | |
| Lifetime | 2000 h | |
| Diameter | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 94.5μA | |
| Ripple Current | 2.9mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 270μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 10.3 x 12.2 x 10 mm | ||
Depth 10.3mm | ||
Length 12.2mm | ||
Series A781 | ||
Height 10.3mm | ||
Electrolyte Type Solid | ||
Anti Vibration Yes | ||
Lifetime 2000 h | ||
Diameter 10mm | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 94.5μA | ||
Ripple Current 2.9mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The KEMET A781 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A781 winding is housed in a cylindrical aluminium can with a high quality rubber deck. Low ESR is conditioned by a highly conductive polymer. The A781 winding is impregnated with liquid electrolyte that translates to the self healing features of the capacitor.
Surface mount form factor
High ripple current up to 2.9Arms
High temperature 135°C up to 2000 hours
Low leakage current
High vibration resistance up to 30g
Self healing behaviours
Outstanding electrical performance
Halogen free
Related links
- KEMET 270 μF Surface Polymer Capacitor, 35V
- KEMET 220 μF Surface Polymer Capacitor, 35V
- KEMET 100 μF Surface Polymer Capacitor, 35V
- Nichicon 220 μF Surface Polymer Capacitor, 35V
- Panasonic 39 μF Surface Polymer Capacitor, 35V
- Panasonic 330 μF Surface Polymer Capacitor, 35V
- CHEMI-CON 150 μF Surface Polymer Capacitor, 35V
- AVX 2.2 μF Surface Polymer Capacitor, 35V dc
