AVX 4.7 μF Surface Polymer Capacitor, 25V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
249-0391
Mfr. Part No.:
TCJB475M025R0150E
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

4.7μF

Voltage

25V dc

Mount Type

Surface

Package/Case

1210

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

TCJ

Length

3.5mm

Height

1.9mm

Electrolyte Type

Solid

Leakage Current

11.8μA

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Automotive Standard

No

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy