AVX 22 μF Surface Polymer Capacitor, 25V dc

Subtotal (1 reel of 500 units)*

€443.00

(exc. VAT)

€545.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.886€443.00

*price indicative

RS Stock No.:
249-0396
Mfr. Part No.:
TCJC226M025R0100E
Manufacturer:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

25V dc

Mount Type

Surface

Package/Case

2312

Lead Pitch

2.9mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6 x 3.2 x 2.6 mm

Series

TCJ

Length

6mm

Height

2.6mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

55μA

Automotive Standard

No

Dissipation Factor

6%

Lifetime

2000 h

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy