KEMET 10 μF Surface Polymer Capacitor, 75V
- RS Stock No.:
- 249-8765
- Mfr. Part No.:
- T598X106M075ATE090
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.75
(exc. VAT)
€5.84
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €4.75 |
| 50 - 99 | €4.51 |
| 100 + | €3.56 |
*price indicative
- RS Stock No.:
- 249-8765
- Mfr. Part No.:
- T598X106M075ATE090
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 10μF | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Polarity | Positive | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 4.3 x 7.3 x 4 mm | |
| Height | 4mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Series | T598 | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Leakage Current | 75μA | |
| Ripple Current | 2.36A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 10μF | ||
Voltage 75V | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Polarity Positive | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 4.3 x 7.3 x 4 mm | ||
Height 4mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Series T598 | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
Leakage Current 75μA | ||
Ripple Current 2.36A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and a high ripple current capabilities.
This is a 10 μF capacitor, rated for 75 V
Delivers higher capacitance and ESR stability under harsh environmental conditions
Related links
- KEMET 10 μF Surface Polymer Capacitor, 75V
- KEMET 15 μF Surface Polymer Capacitor, 75V
- KEMET 10 μF Surface Polymer Capacitor, 75V dc
- KEMET 15 μF Surface Polymer Capacitor, 75V dc
- KEMET 10 μF Surface Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Polymer Capacitor, 63V
- KEMET 10 μF Surface Polymer Capacitor, 35V dc
- KEMET 10 μF Surface Polymer Capacitor, 25V dc
